
T494C226K010AT | |
|---|---|
DigiKey Part Number | 399-10247-2-ND - Tape & Reel (TR) 399-10247-1-ND - Cut Tape (CT) 399-10247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C226K010AT |
Description | CAP TANT 22UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C226K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 10 | €0.72300 | €7.23 |
| 50 | €0.57060 | €28.53 |
| 100 | €0.52350 | €52.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.44386 | €221.93 |
| 1.000 | €0.41921 | €419.21 |
| 1.500 | €0.40687 | €610.31 |
| 2.500 | €0.39320 | €983.00 |
| 3.500 | €0.38521 | €1,348.23 |
| 5.000 | €0.37752 | €1,887.60 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.33200 |

