
T494A226K010AT | |
|---|---|
DigiKey Part Number | 399-T494A226K010ATTR-ND - Tape & Reel (TR) 399-T494A226K010ATCT-ND - Cut Tape (CT) 399-T494A226K010ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A226K010AT |
Description | CAP TANT 22UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494A226K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.50200 | €5.02 |
| 50 | €0.38880 | €19.44 |
| 100 | €0.35390 | €35.39 |
| 500 | €0.29518 | €147.59 |
| 1.000 | €0.27701 | €277.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.26205 | €524.10 |
| 4.000 | €0.24974 | €998.96 |
| 6.000 | €0.24357 | €1,461.42 |
| 10.000 | €0.23673 | €2,367.30 |
| 14.000 | €0.23273 | €3,258.22 |
| 20.000 | €0.22889 | €4,577.80 |
| 24.000 | €0.22707 | €5,449.68 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.94800 |

