
T493D107M016CC6430 | |
|---|---|
DigiKey Part Number | 399-T493D107M016CC6430TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T493D107M016CC6430 |
Description | CAP TANT SMD HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T493D107M016CC6430 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz | Failure Rate C (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €18.06208 | €9,031.04 |
| Unit Price without VAT: | €18.06208 |
|---|---|
| Unit Price with VAT: | €21.67450 |

