10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T493A106K010AH6120

DigiKey Part Number
399-10104-2-ND - Tape & Reel (TR)
399-10104-1-ND - Cut Tape (CT)
399-10104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T493A106K010AH6120
Description
CAP TANT 10UF 10% 10V 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T493A106K010AH6120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
10 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
1.8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€5.31188€10,623.76
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1€10.61000€10.61
10€8.06600€80.66
50€6.85860€342.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€10.61000
Unit Price with VAT:€12.73200