T491X227M010ZT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 85
Unit Price: €2.07000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €1.00781
Datasheet

Similar


KEMET
In Stock: 2
Unit Price: €3.89000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €2.39572
Datasheet

Similar


KEMET
In Stock: 7.312
Unit Price: €2.18000
Datasheet

Similar


KEMET
In Stock: 1.670
Unit Price: €2.53000
Datasheet

Direct


Vishay Sprague
In Stock: 1.592
Unit Price: €1.11000
Datasheet

Upgrade


Vishay Sprague
In Stock: 5.937
Unit Price: €1.01000
Datasheet

Similar


Vishay Sprague
In Stock: 714
Unit Price: €1.33000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: €1.54774
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: €1.49990
Datasheet

Similar


Vishay Sprague
In Stock: 500
Unit Price: €1.34000
Datasheet

Similar


Vishay Sprague
In Stock: 20
Unit Price: €1.08000
Datasheet

Similar


Vishay Sprague
In Stock: 598
Unit Price: €4.53000
Datasheet
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X227M010ZT

DigiKey Part Number
495-2227-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491X227M010ZT
Description
CAP TANT 220UF 20% 10V 2917
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
600mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Obsolete
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.173" (4.40mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491X227M010ATKEMET85399-8417-1-ND€2.07000Direct
T491V227M010ATKEMET0T491V227M010AT-ND€1.00781Similar
T494D227M010ATKEMET2399-T494D227M010ATCT-ND€3.89000Similar
T494X227M010ATKEMET0T494X227M010AT-ND€2.39572Similar
T495D227M010ATE100KEMET7.312399-5264-1-ND€2.18000Similar
Obsolete
This product is no longer manufactured. View Substitutes