Similar

T491T475M016AT4860 | |
|---|---|
DigiKey Part Number | T491T475M016AT4860-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491T475M016AT4860 |
Description | CAP TANT 4.7UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491T475M016AT4860 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D475X0016B2TE3 | Vishay Sprague | 1.191 | 718-1966-1-ND | €0.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.37433 | €935.83 |
| Unit Price without VAT: | €0.37433 |
|---|---|
| Unit Price with VAT: | €0.44920 |


