
T491D476K020AT7027 | |
|---|---|
DigiKey Part Number | 399-T491D476K020AT7027TR-ND - Tape & Reel (TR) 399-T491D476K020AT7027CT-ND - Cut Tape (CT) 399-T491D476K020AT7027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D476K020AT7027 |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476K020AT7027 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.00000 | €2.00 |
| 10 | €1.36000 | €13.60 |
| 50 | €1.10720 | €55.36 |
| 100 | €1.02930 | €102.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.89744 | €448.72 |
| 1.000 | €0.85662 | €856.62 |
| 1.500 | €0.83617 | €1,254.25 |
| 2.500 | €0.81349 | €2,033.73 |
| 3.500 | €0.80024 | €2,800.84 |
| 5.000 | €0.78749 | €3,937.45 |
| Unit Price without VAT: | €2.00000 |
|---|---|
| Unit Price with VAT: | €2.40000 |

