T491D476K016ZT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 1.833
Unit Price: €1.40000
Datasheet

Direct


KEMET
In Stock: 5.934
Unit Price: €1.15000
Datasheet

Upgrade


KEMET
In Stock: 1.429
Unit Price: €1.65000
Datasheet

Similar


KEMET
In Stock: 190
Unit Price: €1.73000
Datasheet

Similar


KEMET
In Stock: 441
Unit Price: €1.86000
Datasheet

Similar


KEMET
In Stock: 157
Unit Price: €1.73000
Datasheet

Similar


KEMET
In Stock: 7.097
Unit Price: €1.84000
Datasheet

Direct


KYOCERA AVX
In Stock: 202
Unit Price: €0.88000
Datasheet

Similar


Vishay Sprague
In Stock: 4.707
Unit Price: €0.93000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: €0.88538
Datasheet

Similar


Vishay Sprague
In Stock: 37.365
Unit Price: €0.79000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.77397
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.74017
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €1.87165
Datasheet
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D476K016ZT

DigiKey Part Number
495-2250-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D476K016ZT
Description
CAP TANT 47UF 10% 16V 2917
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
800mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Obsolete
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D476K016AHKEMET1.833399-8390-1-ND€1.40000Direct
T491D476K016ATKEMET5.934399-3794-1-ND€1.15000Direct
T499D476K016ATE800KEMET1.429399-5040-1-ND€1.65000Upgrade
T494D476K016ATKEMET190399-8477-1-ND€1.73000Similar
T495D476K016ATE080KEMET441399-8521-1-ND€1.86000Similar
Obsolete
This product is no longer manufactured. View Substitutes