Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491D226K016AH24787027 | |
|---|---|
DigiKey Part Number | T491D226K016AH24787027-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D226K016AH24787027 |
Description | CAP TANT 22UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D226K016AH | KEMET | 0 | T491D226K016AH-ND | €0.47570 | Parametric Equivalent |
| T491D226K016AH2478 | KEMET | 0 | T491D226K016AH2478-ND | €0.54026 | Parametric Equivalent |
| T491D226K016AH7280 | KEMET | 0 | T491D226K016AH7280-ND | €0.42760 | Parametric Equivalent |
| T491D226K016AT2478 | KEMET | 0 | T491D226K016AT2478-ND | €0.40324 | Parametric Equivalent |
| T491D226K016AT4053 | KEMET | 0 | T491D226K016AT4053-ND | €0.39626 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.97848 | €489.24 |
| Unit Price without VAT: | €0.97848 |
|---|---|
| Unit Price with VAT: | €1.17418 |


