Direct
Direct

T491D107K004AT | |
|---|---|
DigiKey Part Number | T491D107K004AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D107K004AT |
Description | CAP TANT 100UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D107K004AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D107X9004D2TE3 | Vishay Sprague | 0 | 293D107X9004D2TE3-ND | €0.31218 | Direct |
| 293D107X9004D2WE3 | Vishay Sprague | 0 | 718-293D107X9004D2WE3TR-ND | €0.26388 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.25407 | €254.07 |
| Unit Price without VAT: | €0.25407 |
|---|---|
| Unit Price with VAT: | €0.30488 |



