
T491C476K020AT | |
|---|---|
DigiKey Part Number | 399-10176-2-ND - Tape & Reel (TR) 399-10176-1-ND - Cut Tape (CT) 399-10176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C476K020AT |
Description | CAP TANT 47UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491C476K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.75000 | €1.75 |
| 10 | €1.18100 | €11.81 |
| 50 | €0.95500 | €47.75 |
| 100 | €0.88510 | €88.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.76712 | €383.56 |
| 1.000 | €0.73061 | €730.61 |
| 1.500 | €0.71233 | €1,068.50 |
| 2.500 | €0.69205 | €1,730.13 |
| 3.500 | €0.68020 | €2,380.70 |
| 5.000 | €0.66879 | €3,343.95 |
| Unit Price without VAT: | €1.75000 |
|---|---|
| Unit Price with VAT: | €2.10000 |

