
T491C475K016AT | |
|---|---|
DigiKey Part Number | 399-9737-2-ND - Tape & Reel (TR) 399-9737-1-ND - Cut Tape (CT) 399-9737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C475K016AT |
Description | CAP TANT 4.7UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C475K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.45700 | €4.57 |
| 50 | €0.35200 | €17.60 |
| 100 | €0.31960 | €31.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.26504 | €132.52 |
| 1.000 | €0.24814 | €248.14 |
| 1.500 | €0.23968 | €359.52 |
| 2.500 | €0.23031 | €575.77 |
| 3.500 | €0.22483 | €786.90 |
| 5.000 | €0.21956 | €1,097.80 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.86400 |

