Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491C227K010ATPLSR | |
|---|---|
DigiKey Part Number | T491C227K010ATPLSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C227K010ATPLSR |
Description | CAP TANT 220UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 900mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C227K010AH | KEMET | 0 | T491C227K010AH-ND | €0.54544 | Parametric Equivalent |
| T491C227K010AT | KEMET | 1.900 | 399-18059-1-ND | €1.46000 | Parametric Equivalent |
| T491C227K010ATPLP1 | KEMET | 0 | T491C227K010ATPLP1-ND | €0.50114 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.50114 | €250.57 |
| Unit Price without VAT: | €0.50114 |
|---|---|
| Unit Price with VAT: | €0.60137 |


