Direct
Similar

T491B685K010AH | |
|---|---|
DigiKey Part Number | 399-T491B685K010AHTR-ND - Tape & Reel (TR) 399-T491B685K010AHCT-ND - Cut Tape (CT) 399-T491B685K010AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B685K010AH |
Description | CAP TANT 6.8UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B685K010AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494T685K010AT | KEMET | 0 | 399-18405-1-ND | €1.42000 | Direct |
| 293D685X9010B2TE3 | Vishay Sprague | 1.510 | 718-293D685X9010B2TE3CT-ND | €0.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33800 | €3.38 |
| 50 | €0.25640 | €12.82 |
| 100 | €0.23140 | €23.14 |
| 500 | €0.18890 | €94.45 |
| 1.000 | €0.17576 | €175.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.16496 | €329.92 |
| 4.000 | €0.15607 | €624.28 |
| 6.000 | €0.15161 | €909.66 |
| 10.000 | €0.14668 | €1,466.80 |
| 14.000 | €0.14379 | €2,013.06 |
| 20.000 | €0.14102 | €2,820.40 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |



