
T491B475M035AT | |
|---|---|
DigiKey Part Number | 399-18045-2-ND - Tape & Reel (TR) 399-18045-1-ND - Cut Tape (CT) 399-18045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475M035AT |
Description | CAP TANT 4.7UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475M035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D475X0035B2TE3 | Vishay Sprague | 1.680 | 718-293D475X0035B2TE3CT-ND | €0.99000 | Direct |
| TAJB475M035RNJ | KYOCERA AVX | 5.696 | 478-3889-1-ND | €0.74000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.61500 | €6.15 |
| 50 | €0.48060 | €24.03 |
| 100 | €0.43930 | €43.93 |
| 500 | €0.36948 | €184.74 |
| 1.000 | €0.34788 | €347.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.33010 | €660.20 |
| 4.000 | €0.31546 | €1,261.84 |
| 6.000 | €0.30812 | €1,848.72 |
| 10.000 | €0.30000 | €3,000.00 |
| 14.000 | €0.29524 | €4,133.36 |
| 20.000 | €0.29067 | €5,813.40 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.14000 |

