T491B334M050AT2478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.63741
Datasheet
0.33 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B334M050AT2478

DigiKey Part Number
T491B334M050AT2478-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B334M050AT2478
Description
CAP TANT 0.33UF 20% 50V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.33 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B334M050AT2478 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
50 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
10Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B334M050AGKEMET0T491B334M050AG-ND€0.63741Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.22536€450.72
Manufacturers Standard Package
Unit Price without VAT:€0.22536
Unit Price with VAT:€0.27043