Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491B226K010ATAU50Z092 | |
|---|---|
DigiKey Part Number | T491B226K010ATAU50Z092-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B226K010ATAU50Z092 |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B226K010AG | KEMET | 0 | T491B226K010AG-ND | €0.60862 | Parametric Equivalent |
| T491B226K010AH | KEMET | 0 | T491B226K010AH-ND | €0.25099 | Parametric Equivalent |
| T491B226K010AT2478 | KEMET | 1.950 | 399-T491B226K010AT2478CT-ND | €0.62000 | Parametric Equivalent |
| T491B226K010AT24787622 | KEMET | 0 | T491B226K010AT24787622-ND | €0.18570 | Parametric Equivalent |
| T491B226K010AT4053 | KEMET | 1.990 | 399-T491B226K010AT4053CT-ND | €0.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.12050 | €241.00 |
| Unit Price without VAT: | €0.12050 |
|---|---|
| Unit Price with VAT: | €0.14460 |


