Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T491B156M010ZT | |
|---|---|
DigiKey Part Number | 495-2206-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B156M010ZT |
Description | CAP TANT 15UF 20% 10V 1411 |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B156M010ZT Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Obsolete | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B156K020AT | KEMET | 0 | 399-5213-1-ND | €0.58000 | Direct |
| T491B156M010AT | KEMET | 7.866 | 399-8303-1-ND | €0.65000 | Direct |
| T491B156K016AH | KEMET | 370 | 399-T491B156K016AHCT-ND | €0.79000 | Upgrade |
| T494B156M010AT | KEMET | 184 | 399-T494B156M010ATCT-ND | €0.87000 | Similar |
| 293D156X0010B2TE3 | Vishay Sprague | 0 | 293D156X0010B2TE3-ND | €0.11627 | Similar |






