
T491B156K016AT | |
|---|---|
DigiKey Part Number | 399-9723-2-ND - Tape & Reel (TR) 399-9723-1-ND - Cut Tape (CT) 399-9723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B156K016AT |
Description | CAP TANT 15UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B156K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33800 | €3.38 |
| 50 | €0.25620 | €12.81 |
| 100 | €0.23100 | €23.10 |
| 500 | €0.18860 | €94.30 |
| 1.000 | €0.17548 | €175.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.16469 | €329.38 |
| 4.000 | €0.15581 | €623.24 |
| 6.000 | €0.15136 | €908.16 |
| 10.000 | €0.14643 | €1,464.30 |
| 14.000 | €0.14355 | €2,009.70 |
| 20.000 | €0.14077 | €2,815.40 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

