Parametric Equivalent

T491B154K050AH | |
|---|---|
DigiKey Part Number | T491B154K050AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B154K050AH |
Description | CAP TANT 0.15UF 10% 50V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 16Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B154K050AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 16Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B154K050AT | KEMET | 1.352 | 399-18037-1-ND | €0.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.29613 | €592.26 |
| Unit Price without VAT: | €0.29613 |
|---|---|
| Unit Price with VAT: | €0.35536 |


