T491B106M016AT4280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.53231
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.53231
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.19287
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.19657
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.19657
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.15550
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.13178
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.15550
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.14013
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.13178
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.13178
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.15550
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.13178
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.13178
Datasheet
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B106M016AT4280

DigiKey Part Number
T491B106M016AT4280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B106M016AT4280
Description
CAP TANT 10UF 20% 16V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B106M016AT4280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B106M016AGKEMET0T491B106M016AG-ND€0.53231Parametric Equivalent
T491B106M016AG4153KEMET0T491B106M016AG4153-ND€0.53231Parametric Equivalent
T491B106M016AH4160KEMET0T491B106M016AH4160-ND€0.19287Parametric Equivalent
T491B106M016AT2478KEMET0T491B106M016AT2478-ND€0.19657Parametric Equivalent
T491B106M016AT24787622KEMET0T491B106M016AT24787622-ND€0.19657Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.13178€263.56
Manufacturers Standard Package
Unit Price without VAT:€0.13178
Unit Price with VAT:€0.15814