
T491B106K004AT | |
|---|---|
DigiKey Part Number | 399-18033-2-ND - Tape & Reel (TR) 399-18033-1-ND - Cut Tape (CT) 399-18033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B106K004AT |
Description | CAP TANT 10UF 10% 4V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106K004AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29400 | €2.94 |
| 50 | €0.22140 | €11.07 |
| 100 | €0.19900 | €19.90 |
| 500 | €0.16132 | €80.66 |
| 1.000 | €0.14966 | €149.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.14006 | €280.12 |
| 4.000 | €0.13216 | €528.64 |
| 6.000 | €0.12821 | €769.26 |
| 10.000 | €0.12383 | €1,238.30 |
| 14.000 | €0.12126 | €1,697.64 |
| 20.000 | €0.11880 | €2,376.00 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

