
T491A226M010ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491A226M010ATAUTOTR-ND - Tape & Reel (TR) 399-T491A226M010ATAUTOCT-ND - Cut Tape (CT) 399-T491A226M010ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A226M010ATAUTO |
Description | CAP TANT 22UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A226M010ATAUTO Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 10 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 3.2Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.43100 | €4.31 |
| 50 | €0.33080 | €16.54 |
| 100 | €0.29990 | €29.99 |
| 500 | €0.24788 | €123.94 |
| 1.000 | €0.23181 | €231.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.21858 | €437.16 |
| 4.000 | €0.20770 | €830.80 |
| 6.000 | €0.20224 | €1,213.44 |
| 10.000 | €0.19620 | €1,962.00 |
| 14.000 | €0.19266 | €2,697.24 |
| 20.000 | €0.18926 | €3,785.20 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.82800 |

