T491A225K025AT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 1.950
Unit Price: €0.46000
Datasheet

Similar


KEMET
In Stock: 6.774
Unit Price: €0.37000
Datasheet

Direct


Vishay Sprague
In Stock: 1.413
Unit Price: €0.45000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: €0.10571
Datasheet

Direct


KYOCERA AVX
In Stock: 12.280
Unit Price: €0.38000
Datasheet
2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A225K025AT

DigiKey Part Number
399-10122-2-ND - Tape & Reel (TR)
399-10122-1-ND - Cut Tape (CT)
399-10122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A225K025AT
Description
CAP TANT 2.2UF 10% 25V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A225K025AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
7Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A225K006ATKEMET1.950399-8275-1-ND€0.46000Similar
T491A225M006ATKEMET6.774399-9711-1-ND€0.37000Similar
293D225X9025A2TE3Vishay Sprague1.413718-1134-1-ND€0.45000Direct
293D225X9025A2WE3Vishay Sprague0718-293D225X9025A2WE3TR-ND€0.10571Direct
TAJA225K025RNJKYOCERA AVX12.280478-1662-1-ND€0.38000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.47000€0.47
10€0.28800€2.88
50€0.21640€10.82
100€0.19450€19.45
500€0.15736€78.68
1.000€0.14591€145.91
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.11614€232.28
4.000€0.10925€437.00
6.000€0.10580€634.80
10.000€0.10198€1,019.80
14.000€0.09974€1,396.36
20.000€0.09759€1,951.80
Manufacturers Standard Package
Unit Price without VAT:€0.47000
Unit Price with VAT:€0.56400