Parametric Equivalent
Parametric Equivalent

T491A106M010AHAUTO | |
|---|---|
DigiKey Part Number | T491A106M010AHAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491A106M010AHAUTO |
Description | CAP TANT 10UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106M010AHAUTO Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 10 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 3.8Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A106M010ATAUTO | KEMET | 9.718 | 399-T491A106M010ATAUTOCT-ND | €0.39000 | Parametric Equivalent |
| T491A106M010ATAUTO7280 | KEMET | 0 | T491A106M010ATAUTO7280-ND | €0.09200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.16069 | €321.38 |
| Unit Price without VAT: | €0.16069 |
|---|---|
| Unit Price with VAT: | €0.19283 |


