10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A106K006ATAUTO

DigiKey Part Number
399-T491A106K006ATAUTOTR-ND - Tape & Reel (TR)
399-T491A106K006ATAUTOCT-ND - Cut Tape (CT)
399-T491A106K006ATAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A106K006ATAUTO
Description
CAP TANT 10UF 10% 6.3V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A106K006ATAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Part Status
Active
Height - Seated (Max)
0.071" (1.80mm)
Capacitance
Manufacturer Size Code
A
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
6.3 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
4Ohm
Qualification
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.895
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.43000€0.43
10€0.26300€2.63
50€0.19620€9.81
100€0.17590€17.59
500€0.14168€70.84
1.000€0.13111€131.11
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.12241€244.82
4.000€0.11525€461.00
6.000€0.11166€669.96
10.000€0.10769€1,076.90
14.000€0.10537€1,475.18
20.000€0.10313€2,062.60
Manufacturers Standard Package
Unit Price without VAT:€0.43000
Unit Price with VAT:€0.51600