Parametric Equivalent

T489B475K020ATE3K1 | |
|---|---|
DigiKey Part Number | 399-T489B475K020ATE3K1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T489B475K020ATE3K1 |
Description | CAP TANT SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3.1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T489B475K020ATE3K1 Models |
Category | ESR (Equivalent Series Resistance) 3.1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated 20 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB475K020KNJ | KYOCERA AVX | 0 | 478-TAJB475K020KNJTR-ND | €0.46137 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.18070 | €361.40 |
| Unit Price without VAT: | €0.18070 |
|---|---|
| Unit Price with VAT: | €0.21684 |


