Parametric Equivalent

T354A225K020AT | |
|---|---|
DigiKey Part Number | 399-T354A225K020AT-ND |
Manufacturer | |
Manufacturer Product Number | T354A225K020AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 20 V Radial, Disc 7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T354A225K020AT Models |
Category | ESR (Equivalent Series Resistance) 7Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.339" (8.60mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated 20 V | Manufacturer Size Code T354A |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T354A225K020AS | KEMET | 0 | 399-T354A225K020AS-ND | €1.55885 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.42832 | €1,428.32 |
| Unit Price without VAT: | €1.42832 |
|---|---|
| Unit Price with VAT: | €1.71398 |


