33 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.6Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350H336K016AT7301

DigiKey Part Number
399-T350H336K016AT7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T350H336K016AT7301
Description
CAP TANT 33UF 10% 16V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.6Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T350H336K016AT7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Tape & Reel (TR)
Size / Dimension
0.299" Dia (7.60mm)
Part Status
Active
Height - Seated (Max)
0.402" (10.20mm)
Capacitance
Lead Spacing
0.100" (2.54mm)
Tolerance
±10%
Manufacturer Size Code
H
Voltage - Rated
16 V
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
1.6Ohm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€3.18926€2,551.41
Manufacturers Standard Package
Unit Price without VAT:€3.18926
Unit Price with VAT:€3.82711