
T350H226K025AT7301 | |
|---|---|
DigiKey Part Number | 399-T350H226K025AT7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T350H226K025AT7301 |
Description | CAP TANT 22UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350H226K025AT7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Tape & Reel (TR) | Size / Dimension 0.299" Dia (7.60mm) |
Part Status Active | Height - Seated (Max) 0.402" (10.20mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code H |
Voltage - Rated 25 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €4.45724 | €3,565.79 |
| Unit Price without VAT: | €4.45724 |
|---|---|
| Unit Price with VAT: | €5.34869 |

