
T350H226J025AT | |
|---|---|
DigiKey Part Number | 399-T350H226J025AT-ND |
Manufacturer | |
Manufacturer Product Number | T350H226J025AT |
Description | CAP TANT 22UF 5% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350H226J025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.299" Dia (7.60mm) |
Part Status Active | Height - Seated (Max) 0.402" (10.20mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±5% | Manufacturer Size Code H |
Voltage - Rated 25 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €6.05688 | €3,028.44 |
| Unit Price without VAT: | €6.05688 |
|---|---|
| Unit Price with VAT: | €7.26826 |

