4.7 µF Conformal Coated Tantalum Capacitors 50 V Radial 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350G475K050AT

DigiKey Part Number
399-3581-ND
Manufacturer
Manufacturer Product Number
T350G475K050AT
Description
CAP TANT 4.7UF 10% 50V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 50 V Radial 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350G475K050AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.248" Dia (6.30mm)
Part Status
Active
Height - Seated (Max)
0.402" (10.20mm)
Capacitance
Lead Spacing
0.100" (2.54mm)
Tolerance
±10%
Manufacturer Size Code
G
Voltage - Rated
50 V
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
2.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 591
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.23000€5.23
10€3.82500€38.25
50€3.26720€163.36
100€3.09450€309.45
500€2.80208€1,401.04
1.000€2.71150€2,711.50
2.500€2.61578€6,539.45
Manufacturers Standard Package
Unit Price without VAT:€5.23000
Unit Price with VAT:€6.27600