Parametric Equivalent
Parametric Equivalent

T350E106M025AT7303 | |
|---|---|
DigiKey Part Number | 399-T350E106M025AT7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T350E106M025AT7303 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | T350E106M025AT7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial, Disc |
Packaging Tape & Reel (TR) | Size / Dimension 0.217" Dia (5.50mm) |
Part Status Active | Height - Seated (Max) 0.350" (8.90mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 25 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350E106M025AS7303 | KEMET | 0 | 399-T350E106M025AS7303TR-ND | €2.07340 | Parametric Equivalent |
| T350E106M025AT4700 | KEMET | 0 | 399-T350E106M025AT4700-ND | €1.21231 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.24799 | €1,247.99 |
| Unit Price without VAT: | €1.24799 |
|---|---|
| Unit Price with VAT: | €1.49759 |



