
T330A475K025AS | |
|---|---|
DigiKey Part Number | 399-11322-ND |
Manufacturer | |
Manufacturer Product Number | T330A475K025AS |
Description | CAP TANT 4.7UF 10% 25V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V Radial 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T330A475K025AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.230" L x 0.105" W (5.84mm x 2.67mm) | |
Height - Seated (Max) | 0.353" (8.96mm) | |
Lead Spacing | 0.125" (3.18mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.98000 | €11.98 |
| 10 | €9.30900 | €93.09 |
| 50 | €8.24580 | €412.29 |
| Unit Price without VAT: | €11.98000 |
|---|---|
| Unit Price with VAT: | €14.37600 |

