8.2 µF Molded Tantalum Capacitors 35 V Axial 2.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322D825K035AT

DigiKey Part Number
399-T322D825K035AT-ND
Manufacturer
Manufacturer Product Number
T322D825K035AT
Description
CAP TANT 8.2UF 10% 35V AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.2 µF Molded Tantalum Capacitors 35 V Axial 2.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T322D825K035AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Axial
Part Status
Active
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±10%
Features
General Purpose
Voltage - Rated
35 V
Base Product Number
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 216
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€6.54000€6.54
10€4.86400€48.64
50€4.19560€209.78
100€3.98880€398.88
500€3.63882€1,819.41
1.000€3.53041€3,530.41
Manufacturers Standard Package
Unit Price without VAT:€6.54000
Unit Price with VAT:€7.84800