
T322D226M020AT | |
|---|---|
DigiKey Part Number | 399-T322D226M020AT-ND |
Manufacturer | |
Manufacturer Product Number | T322D226M020AT |
Description | CAP TANT 22UF 20% 20V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V Axial 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T322D226M020AT Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.420" L (4.57mm x 10.67mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±20% | Features General Purpose |
Voltage - Rated 20 V | Base Product Number |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.15000 | €6.15 |
| 10 | €4.55900 | €45.59 |
| 50 | €3.92260 | €196.13 |
| 100 | €3.72550 | €372.55 |
| 500 | €3.39206 | €1,696.03 |
| 1.000 | €3.28873 | €3,288.73 |
| 2.500 | €3.17954 | €7,948.85 |
| Unit Price without VAT: | €6.15000 |
|---|---|
| Unit Price with VAT: | €7.38000 |

