150 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 600mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T140C157M015AS

DigiKey Part Number
399-T140C157M015AS-ND
Manufacturer
Manufacturer Product Number
T140C157M015AS
Description
CAP TANT AXL 125C
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
150 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 600mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T140C157M015AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
ESR (Equivalent Series Resistance)
600mOhm @ 100kHz
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
15 V
Features
General Purpose
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
Tray
QuantityUnit PriceExt Price
20€11.59950€231.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€11.59950
Unit Price with VAT:€13.91940