
T110C226M035AT | |
|---|---|
DigiKey Part Number | 399-T110C226M035AT-ND |
Manufacturer | |
Manufacturer Product Number | T110C226M035AT |
Description | CAP TANT 22UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 1.3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110C226M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.289" Dia x 0.686" L (7.34mm x 17.42mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.05000 | €13.05 |
| 20 | €9.60200 | €192.04 |
| 60 | €8.91000 | €534.60 |
| 100 | €8.65420 | €865.42 |
| 500 | €8.05026 | €4,025.13 |
| 1.000 | €7.86310 | €7,863.10 |
| Unit Price without VAT: | €13.05000 |
|---|---|
| Unit Price with VAT: | €15.66000 |

