Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D105X9125B2B | Vishay Sprague | 0 | 150D105X9125B2B-ND | €0.00000 | Parametric Equivalent |
| 150D105X9125B2BE3 | Vishay Sprague | 0 | 150D105X9125B2BE3-ND | €0.00000 | Parametric Equivalent |
| 150D105X9125B2T | Vishay Sprague | 0 | 150D105X9125B2T-ND | €0.00000 | Parametric Equivalent |
| 150D105X9125B2TE3 | Vishay Sprague | 0 | 150D105X9125B2TE3-ND | €0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | €51.07547 | €3,830.66 |
| Unit Price without VAT: | €51.07547 |
|---|---|
| Unit Price with VAT: | €61.29056 |


