2 Line Common Mode Choke Through Hole 3 kOhms @ 500 kHz 200mA DCR 180mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-101

DigiKey Part Number
399-ST-101-ND
Manufacturer
Manufacturer Product Number
ST-101
Description
CMC 200MA 2LN 3 KOHM TH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 3 kOhms @ 500 kHz 200mA DCR 180mOhm
Datasheet
 Datasheet
EDA/CAD Models
ST-101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
3 kOhms @ 500 kHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
180mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-20°C ~ 75°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.709" Dia (18.00mm)
Height (Max)
0.709" (18.00mm)
Package / Case
Vertical, No Base, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€3.04000€3.04
10€2.50300€25.03
25€2.31560€57.89
40€2.22500€89.00
100€2.05860€205.86
300€1.87567€562.70
500€1.79636€898.18
1.000€1.69423€1,694.23
2.400€1.64211€3,941.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.04000
Unit Price with VAT:€3.64800