13 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 220mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 220mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS28H-R20130-CH

DigiKey Part Number
399-10756-ND
Manufacturer
Manufacturer Product Number
SS28H-R20130-CH
Description
CMC 13MH 2A 2LN TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
13 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 220mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
13 mH @ 1 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
220mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.181" L x 1.181" W (30.00mm x 30.00mm)
Height (Max)
0.965" (24.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€1.10000€1.10
10€0.99800€9.98
25€0.95960€23.99
40€0.94025€37.61
80€0.91200€72.96
240€0.86854€208.45
440€0.84530€371.93
960€0.81614€783.49
4.920€0.75772€3,727.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.10000
Unit Price with VAT:€1.32000