
SMR5474J50J04L16.5CBULK | |
|---|---|
DigiKey Part Number | 399-13063-ND |
Manufacturer | |
Manufacturer Product Number | SMR5474J50J04L16.5CBULK |
Description | CAP FILM 0.47UF 5% 50VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | SMR5474J50J04L16.5CBULK Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.197" W (7.20mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Features High Temperature |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.75000 | €3.75 |
| 10 | €2.67700 | €26.77 |
| 50 | €2.25220 | €112.61 |
| 100 | €2.12080 | €212.08 |
| 500 | €1.89818 | €949.09 |
| 1.000 | €1.82925 | €1,829.25 |
| 3.000 | €1.74402 | €5,232.06 |
| Unit Price without VAT: | €3.75000 |
|---|---|
| Unit Price with VAT: | €4.50000 |

