
SHO-501 | |
|---|---|
DigiKey Part Number | 399-19676-ND |
Manufacturer | |
Manufacturer Product Number | SHO-501 |
Description | CMC 17.5UH 800MA 2LN TH |
Customer Reference | |
Detailed Description | 17.5 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 105mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SHO-501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 17.5 µH @ 100 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 105mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 80°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.244" Dia (6.20mm) | |
Height (Max) | 0.244" (6.20mm) | |
Package / Case | Vertical, No Base, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €1.09800 | €10.98 |
| 25 | €1.01600 | €25.40 |
| 50 | €0.95800 | €47.90 |
| 100 | €0.90320 | €90.32 |
| 250 | €0.83564 | €208.91 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.59600 |

