4 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 20A DCR 13mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-20-400

DigiKey Part Number
399-SC-20-400-ND
Manufacturer
Manufacturer Product Number
SC-20-400
Description
CMC 4MH 20A 2LN TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 20A DCR 13mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-20-400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
4 mH @ 1 kHz
Current Rating (Max)
20A
DC Resistance (DCR) (Max)
13mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.480" Dia (63.00mm)
Height (Max)
1.378" (35.00mm)
Package / Case
Horizontal, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€15.05000€15.05
20€11.66750€233.35
40€11.00275€440.11
60€10.63167€637.90
100€10.18270€1,018.27
260€9.69504€2,520.71
Manufacturers Standard Package
Unit Price without VAT:€15.05000
Unit Price with VAT:€18.06000