50 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 16mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-10-D05J

DigiKey Part Number
399-SC-10-D05J-ND
Manufacturer
Manufacturer Product Number
SC-10-D05J
Description
CMC 50UH 10A 2LN TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 16mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-10-D05J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
50 µH @ 100 kHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
16mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 120°C
Mounting Type
Through Hole
Size / Dimension
1.339" L x 0.866" W (34.00mm x 22.00mm)
Height (Max)
1.339" (34.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€4.12000€4.12
10€3.39000€33.90
30€3.08800€92.64
60€2.91167€174.70
120€2.74550€329.46
270€2.56341€692.12
510€2.42925€1,238.92
1.020€2.29125€2,337.07
2.520€2.22992€5,619.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.12000
Unit Price with VAT:€4.94400