
SC-09-D035JH | |
|---|---|
DigiKey Part Number | 399-SC-09-D035JH-ND |
Manufacturer | |
Manufacturer Product Number | SC-09-D035JH |
Description | CMC 35UH 9A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 9A DCR 7.8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-09-D035JH Models |
Category | DC Resistance (DCR) (Max) 7.8mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.339" Dia (34.00mm) |
Number of Lines 2 | Height (Max) 0.728" (18.50mm) |
Inductance @ Frequency 35 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 9A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.35000 | €3.35 |
| 10 | €2.75000 | €27.50 |
| 30 | €2.50567 | €75.17 |
| 60 | €2.36250 | €141.75 |
| 120 | €2.22750 | €267.30 |
| 270 | €2.07970 | €561.52 |
| 510 | €1.97082 | €1,005.12 |
| 1.020 | €1.85879 | €1,895.97 |
| 2.520 | €1.76779 | €4,454.83 |
| Unit Price without VAT: | €3.35000 |
|---|---|
| Unit Price with VAT: | €4.02000 |

