4.4 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 8A DCR 25mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-08-440

DigiKey Part Number
399-SC-08-440-ND
Manufacturer
Manufacturer Product Number
SC-08-440
Description
CMC 4.4MH 8A 2LN TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.4 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 8A DCR 25mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-08-440 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
4.4 mH @ 1 kHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
25mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.378" Dia (35.00mm)
Height (Max)
1.378" (35.00mm)
Package / Case
Vertical, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.83000€4.83
10€3.96700€39.67
25€3.67040€91.76
50€3.46100€173.05
100€3.26340€326.34
250€3.02000€755.00
500€2.84826€1,424.13
1.000€2.68653€2,686.53
2.500€2.65594€6,639.85
Manufacturers Standard Package
Unit Price without VAT:€4.83000
Unit Price with VAT:€5.79600