
SC-08-20J | |
|---|---|
DigiKey Part Number | 399-SC-08-20J-ND |
Manufacturer | |
Manufacturer Product Number | SC-08-20J |
Description | CMC 2MH 8A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 8A DCR 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-08-20J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 100 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" L x 0.906" W (34.00mm x 23.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.07000 | €4.07 |
| 10 | €3.34700 | €33.47 |
| 25 | €3.09640 | €77.41 |
| 50 | €2.91960 | €145.98 |
| 100 | €2.75310 | €275.31 |
| 250 | €2.54752 | €636.88 |
| 500 | €2.40256 | €1,201.28 |
| 1.000 | €2.26605 | €2,266.05 |
| 2.500 | €2.19560 | €5,489.00 |
| Unit Price without VAT: | €4.07000 |
|---|---|
| Unit Price with VAT: | €4.88400 |

