
SC-08-100 | |
|---|---|
DigiKey Part Number | 399-SC-08-100-ND |
Manufacturer | |
Manufacturer Product Number | SC-08-100 |
Description | CMC 3MH 8A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 8A DCR 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-08-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3 mH @ 100 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height (Max) | 0.906" (23.00mm) | |
Package / Case | Horizontal, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.17000 | €4.17 |
| 10 | €3.43400 | €34.34 |
| 25 | €3.17680 | €79.42 |
| 50 | €2.99560 | €149.78 |
| 100 | €2.82460 | €282.46 |
| 250 | €2.61376 | €653.44 |
| 500 | €2.46502 | €1,232.51 |
| 1.000 | €2.32499 | €2,324.99 |
| 2.500 | €2.25908 | €5,647.70 |
| Unit Price without VAT: | €4.17000 |
|---|---|
| Unit Price with VAT: | €5.00400 |

