
SC-04-20JN | |
|---|---|
DigiKey Part Number | 399-SC-04-20JN-ND |
Manufacturer | |
Manufacturer Product Number | SC-04-20JN |
Description | CMC 2MH 4A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 4A DCR 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-04-20JN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 100 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" L x 0.787" W (25.00mm x 20.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.68000 | €3.68 |
| 10 | €3.02600 | €30.26 |
| 25 | €2.79920 | €69.98 |
| 80 | €2.53625 | €202.90 |
| 160 | €2.39150 | €382.64 |
| 320 | €2.25525 | €721.68 |
| 560 | €2.15109 | €1,204.61 |
| 1.040 | €2.04159 | €2,123.25 |
| 2.560 | €1.96539 | €5,031.40 |
| Unit Price without VAT: | €3.68000 |
|---|---|
| Unit Price with VAT: | €4.41600 |

